
HM0430800000G | |
|---|---|
DigiKey Part Number | HM0430800000G-ND |
Manufacturer | |
Manufacturer Product Number | HM0430800000G |
Description | TERM BLK 4POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-28 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 8 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.890 | 0,68452 € | 1.293,74 € |
| Unit Price without VAT: | 0,68452 € |
|---|---|
| Unit Price with VAT: | 0,81458 € |

