
HM0380810000G | |
|---|---|
DigiKey Part Number | HM0380810000G-ND |
Manufacturer | |
Manufacturer Product Number | HM0380810000G |
Description | TERM BLK 3POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole, Press-Fit |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 3 | Housing Material Thermoplastic |
Pitch 0.394" (10.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 8 A | Base Product Number |
Voltage 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 0,51489 € | 1.112,16 € |
| Unit Price without VAT: | 0,51489 € |
|---|---|
| Unit Price with VAT: | 0,61272 € |

