
HE0240300000G | |
|---|---|
DigiKey Part Number | HE0240300000G-ND |
Manufacturer | |
Manufacturer Product Number | HE0240300000G |
Description | TERM BLOCK 2POS 45DEG 2.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Amphenol Anytek | Wire Gauge 22-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.098" (2.50mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.770 | 0,28925 € | 511,97 € |
| Unit Price without VAT: | 0,28925 € |
|---|---|
| Unit Price with VAT: | 0,34421 € |

