
HC2000800000G | |
|---|---|
DigiKey Part Number | HC2000800000G-ND |
Manufacturer | |
Manufacturer Product Number | HC2000800000G |
Description | TERM BLOCK 20POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-22 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 20 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Base Product Number |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | 1,03800 € | 2.107,14 € |
| Unit Price without VAT: | 1,03800 € |
|---|---|
| Unit Price with VAT: | 1,23522 € |

