
HB0101000000G | |
|---|---|
DigiKey Part Number | HB0101000000G-ND |
Manufacturer | |
Manufacturer Product Number | HB0101000000G |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-20 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 1 | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A | Clamp Material - Plating Steel, Stainless |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15313 € | 459,39 € |
| Unit Price without VAT: | 0,15313 € |
|---|---|
| Unit Price with VAT: | 0,18222 € |

