Parametric Equivalent

H60910800000G | |
|---|---|
DigiKey Part Number | H60910800000G-ND |
Manufacturer | |
Manufacturer Product Number | H60910800000G |
Description | TERM BLK 9POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 9 | Housing Material Thermoplastic |
Pitch 0.295" (7.50mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 11 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H60910801000G | Amphenol Anytek | 0 | H60910801000G-ND | 1,80097 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | 1,98814 € | 3.936,52 € |
| Unit Price without VAT: | 1,98814 € |
|---|---|
| Unit Price with VAT: | 2,36589 € |

