
EZ1571500000G | |
|---|---|
DigiKey Part Number | EZ1571500000G-ND |
Manufacturer | |
Manufacturer Product Number | EZ1571500000G |
Description | TERM BLOCK PLUG 15POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-22 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.433" (11.00mm) |
Current - UL 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | 2,17400 € | 4.413,22 € |
| Unit Price without VAT: | 2,17400 € |
|---|---|
| Unit Price with VAT: | 2,58706 € |

