
EX0200000000G | |
|---|---|
DigiKey Part Number | EX0200000000G-ND |
Manufacturer | |
Manufacturer Product Number | EX0200000000G |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Partial Shroud | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Contact Material Brass |
Positions Per Level 2 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.134" (3.40mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.374" (9.50mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 0,12051 € | 202,46 € |
| Unit Price without VAT: | 0,12051 € |
|---|---|
| Unit Price with VAT: | 0,14341 € |


