
EU0470000000G | |
|---|---|
DigiKey Part Number | 1818-EU0470000000G-ND |
Manufacturer | |
Manufacturer Product Number | EU0470000000G |
Description | EU-5.0- 4P BLACK, ; CONTACT WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Category | Termination Style Solder |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 115°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 0,40994 € | 1.180,63 € |
| Unit Price without VAT: | 0,40994 € |
|---|---|
| Unit Price with VAT: | 0,48783 € |

