Parametric Equivalent

ES1001500000G | |
|---|---|
DigiKey Part Number | ES1001500000G-ND |
Manufacturer | |
Manufacturer Product Number | ES1001500000G |
Description | TERM BLK 10POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 10 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVE2510-5-H-L | Altech Corporation | 0 | 1920-MVE2510-5-H-L-ND | 3,47610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,63082 € | 3.261,64 € |
| Unit Price without VAT: | 1,63082 € |
|---|---|
| Unit Price with VAT: | 1,94068 € |

