



EO0801000000G | |
|---|---|
DigiKey Part Number | EO0801000000G-ND |
Manufacturer | |
Manufacturer Product Number | EO0801000000G |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-28 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug for Unshrouded Header | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Screw Size M3 |
Positions Per Level 8 | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 5-6mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Thermoplastic |
Termination Style Screw | Insulation Height 0.587" (14.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,34100 € | 23,41 € |
| 25 | 2,04680 € | 51,17 € |
| 50 | 1,86240 € | 93,12 € |
| 100 | 1,70930 € | 170,93 € |
| 250 | 1,54988 € | 387,47 € |
| 500 | 1,45690 € | 728,45 € |
| 2.090 | 1,32283 € | 2.764,71 € |
| 6.270 | 1,25798 € | 7.887,53 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

