



EO0601000000G | |
|---|---|
DigiKey Part Number | EO0601000000G-ND |
Manufacturer | |
Manufacturer Product Number | EO0601000000G |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-28 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug for Unshrouded Header | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Screw Size M3 |
Positions Per Level 6 | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 5-6mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Thermoplastic |
Termination Style Screw | Insulation Height 0.587" (14.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,81700 € | 18,17 € |
| 25 | 1,58600 € | 39,65 € |
| 50 | 1,43940 € | 71,97 € |
| 100 | 1,31730 € | 131,73 € |
| 250 | 1,18908 € | 297,27 € |
| 500 | 1,11402 € | 557,01 € |
| 2.080 | 1,00551 € | 2.091,46 € |
| 6.240 | 0,95258 € | 5.944,10 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

