Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EB4421500000G | |
|---|---|
DigiKey Part Number | EB4421500000G-ND |
Manufacturer | |
Manufacturer Product Number | EB4421500000G |
Description | TERM BLK 22P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 22 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB4421530000G | Amphenol Anytek | 0 | EB4421530000G-ND | 6,55485 € | Parametric Equivalent |
| YL4441500000G | Amphenol Anytek | 0 | YL4441500000G-ND | 4,86568 € | Parametric Equivalent |
| YL4461500000G | Amphenol Anytek | 0 | YL4461500000G-ND | 5,99452 € | Parametric Equivalent |
| YL4461510000G | Amphenol Anytek | 0 | YL4461510000G-ND | 4,86568 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010 | 8,10700 € | 16.295,07 € |
| Unit Price without VAT: | 8,10700 € |
|---|---|
| Unit Price with VAT: | 9,64733 € |

