Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EB3401500000G | |
|---|---|
DigiKey Part Number | EB3401500000G-ND |
Manufacturer | |
Manufacturer Product Number | EB3401500000G |
Description | TERM BLK 17P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 17 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB3401530000G | Amphenol Anytek | 0 | EB3401530000G-ND | 4,84535 € | Parametric Equivalent |
| YL3401500000G | Amphenol Anytek | 0 | YL3401500000G-ND | 3,78205 € | Parametric Equivalent |
| YL3421500000G | Amphenol Anytek | 0 | YL3421500000G-ND | 4,65949 € | Parametric Equivalent |
| OSTEB170150 | On Shore Technology Inc. | 0 | OSTEB170150-ND | 3,37167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010 | 5,35756 € | 10.768,70 € |
| Unit Price without VAT: | 5,35756 € |
|---|---|
| Unit Price with VAT: | 6,37550 € |

