Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EB3201530000G | |
|---|---|
DigiKey Part Number | EB3201530000G-ND |
Manufacturer | |
Manufacturer Product Number | EB3201530000G |
Description | TERM BLK 16P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 16 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB3201500000G | Amphenol Anytek | 0 | EB3201500000G-ND | 6,21179 € | Parametric Equivalent |
| YL3201500000G | Amphenol Anytek | 0 | YL3201500000G-ND | 3,55471 € | Parametric Equivalent |
| YL3221500000G | Amphenol Anytek | 0 | YL3221500000G-ND | 4,37940 € | Parametric Equivalent |
| OSTEB160150 | On Shore Technology Inc. | 0 | OSTEB160150-ND | 3,17385 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010 | 4,56526 € | 9.176,17 € |
| Unit Price without VAT: | 4,56526 € |
|---|---|
| Unit Price with VAT: | 5,43266 € |

