Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EB2201530000G | |
|---|---|
DigiKey Part Number | EB2201530000G-ND |
Manufacturer | |
Manufacturer Product Number | EB2201530000G |
Description | TERM BLK 11P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 11 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB2201500000G | Amphenol Anytek | 0 | EB2201500000G-ND | 4,27077 € | Parametric Equivalent |
| YL2201500000G | Amphenol Anytek | 0 | YL2201500000G-ND | 2,45962 € | Parametric Equivalent |
| YL2221500000G | Amphenol Anytek | 0 | YL2221500000G-ND | 3,01297 € | Parametric Equivalent |
| OSTEB110150 | On Shore Technology Inc. | 0 | OSTEB110150-ND | 2,97105 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,55896 € | 5.117,92 € |
| Unit Price without VAT: | 2,55896 € |
|---|---|
| Unit Price with VAT: | 3,04516 € |

