
DS2401618000G | |
|---|---|
DigiKey Part Number | DS2401618000G-ND |
Manufacturer | |
Manufacturer Product Number | DS2401618000G |
Description | TERM BLK 16POS GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Gray Middle 25.0mm |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-1.5mm² |
Part Status Active | Features Engagement Pin |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 3.744" (95.10mm) |
Number of Positions 16 | Height (Max) 0.669" (17.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic |
Terminal - Width 25.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Spring Cage | Stripping Length 9mm |
Current - IEC 18 A | Operating Temperature -40°C ~ 115°C |
Voltage - IEC 400 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 5,45134 € | 10.989,90 € |
| Unit Price without VAT: | 5,45134 € |
|---|---|
| Unit Price with VAT: | 6,48709 € |

