
AMT0680001DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0680001DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0680001DB0000G |
Description | SCREW TERMINALBRACKET M8 6 PIN D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M8 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M8 | |
Termination | Solder | |
Current Rating (Amps) | 70 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,88000 € | 4,40 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,75360 € | 18,84 € |
| 50 | 0,70860 € | 35,43 € |
| 100 | 0,66820 € | 66,82 € |
| 250 | 0,62148 € | 155,37 € |
| 500 | 0,59042 € | 295,21 € |
| 1.000 | 0,56262 € | 562,62 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |











