20020108-G021A01LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 0
Unit Price: 0,24098 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 0,54030 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,48152 €
Datasheet
20020108-G021A01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20020108-G021A01LF

DigiKey Part Number
609-4097-ND
Manufacturer
Manufacturer Product Number
20020108-G021A01LF
Description
TERM BLOCK HDR 2POS 5MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.