
BLCR-L30D-D4 | |
---|---|
DigiKey Part Number | 442-1197-ND |
Manufacturer | |
Manufacturer Product Number | BLCR-L30D-D4 |
Description | SENSOR 1.08PSID 0.12" .042V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.08PSI (±7.47kPa) Differential Male - 0.12" (3mm) Tube, Dual 0 mV ~ 42 mV 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1.08PSI (±7.47kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 42 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | 1.8V ~ 3.3V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 7.25PSI (50kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,38000 € | 33,38 € |
5 | 30,68600 € | 153,43 € |
10 | 29,68400 € | 296,84 € |
25 | 28,48800 € | 712,20 € |
50 | 27,66860 € | 1.383,43 € |
100 | 26,91700 € | 2.691,70 € |
Unit Price without VAT: | 33,38000 € |
---|---|
Unit Price with VAT: | 39,72220 € |