Parametric Equivalent

SP07A-10-5S | |
|---|---|
DigiKey Part Number | 1178-SP07A-10-5S-ND |
Manufacturer | |
Manufacturer Product Number | SP07A-10-5S |
Description | RECEPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Anodic Coating (Alumilite) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-5 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP07A-10-5S(003) | Amphenol Aerospace Operations | 0 | 1178-SP07A-10-5S(003)-ND | 421,06750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 328,10500 € | 1.312,42 € |
| Unit Price without VAT: | 328,10500 € |
|---|---|
| Unit Price with VAT: | 390,44495 € |

