
SP00P-16-99P(SR) | |
---|---|
DigiKey Part Number | 1178-SP00P-16-99P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | SP00P-16-99P(SR) |
Description | RECEPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 23 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 16-99 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodic Coating (Alumilite) | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Potted | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 504,97333 € | 1.514,92 € |
Unit Price without VAT: | 504,97333 € |
---|---|
Unit Price with VAT: | 600,91826 € |