Parametric Equivalent

SP00P-16-23P | |
|---|---|
DigiKey Part Number | 1178-SP00P-16-23P-ND |
Manufacturer | |
Manufacturer Product Number | SP00P-16-23P |
Description | RECEPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Anodic Coating (Alumilite) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Potted |
Number of Positions 23 | Shielding |
Shell Size - Insert 16-23 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount | Voltage Rating 600VAC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP00P-16-23P(SR) | Amphenol Aerospace Operations | 0 | 1178-SP00P-16-23P(SR)-ND | 614,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 475,87000 € | 1.427,61 € |
| Unit Price without VAT: | 475,87000 € |
|---|---|
| Unit Price with VAT: | 566,28530 € |

