S587DZ-10-35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S587DZ-10-35PN
Series Five Connectors
Series Five: Make No Compromises

S587DZ-8-35PN

DigiKey Part Number
1178-S587DZ-8-35PN-ND
Manufacturer
Manufacturer Product Number
S587DZ-8-35PN
Description
JAMNUT WITH BANDING PLATFORM
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
8-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
1000VAC, 1300VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1139,63000 €139,63 €
10121,92400 €1.219,24 €
Manufacturers Standard Package
Unit Price without VAT:139,63000 €
Unit Price with VAT:166,15970 €