S510DZ-10-35PN(V25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S510DZ-10-35PN(V25)
Series Five Connectors
Series Five: Make No Compromises

S510DZ-12-4PN(V25)

DigiKey Part Number
1178-S510DZ-12-4PN(V25)-ND
Manufacturer
Manufacturer Product Number
S510DZ-12-4PN(V25)
Description
WALL MOUNT RECEPTACLE WITH CLINC
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
1000VAC, 1300VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1124,98000 €124,98 €
10108,01000 €1.080,10 €
Manufacturers Standard Package
Unit Price without VAT:124,98000 €
Unit Price with VAT:148,72620 €