
PC2-028P(764) | |
|---|---|
DigiKey Part Number | 1178-PC2-028P(764)-ND |
Manufacturer | |
Manufacturer Product Number | PC2-028P(764) |
Description | PC BRUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets Through Hole, Right Angle |
Category | Number of Rows 2 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 14 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Usage Backplane | Contact Finish Tin |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Voltage Rating 1300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 457,82000 € | 1.373,46 € |
| Unit Price without VAT: | 457,82000 € |
|---|---|
| Unit Price with VAT: | 544,80580 € |

