Parametric Equivalent
Parametric Equivalent

PC07P-8-2P(101) | |
|---|---|
DigiKey Part Number | 1178-PC07P-8-2P(101)-ND |
Manufacturer | |
Manufacturer Product Number | PC07P-8-2P(101) |
Description | RECEPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Clear Chromate over Bright Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Potted |
Number of Positions 2 | Shielding |
Shell Size - Insert 8-2 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Automotive, Industrial, Marine, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC07P-8-2S | Amphenol Aerospace Operations | 0 | 1178-PC07P-8-2S-ND | 1.047,88000 € | Parametric Equivalent |
| PC07P-8-2S(101) | Amphenol Aerospace Operations | 0 | 1178-PC07P-8-2S(101)-ND | 1.358,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.348,78000 € | 1.348,78 € |
| Unit Price without VAT: | 1.348,78000 € |
|---|---|
| Unit Price with VAT: | 1.605,04820 € |

