
PC07P-14-8P | |
|---|---|
DigiKey Part Number | 1178-PC07P-14-8P-ND |
Manufacturer | |
Manufacturer Product Number | PC07P-14-8P |
Description | RECEPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Clear Chromate over Bright Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Potted |
Number of Positions 8 | Shielding |
Shell Size - Insert 14-8 | Current Rating (Amps) 7.5A, 23A |
Mounting Type Panel Mount | Voltage Rating 600VAC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Automotive, Industrial, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.829,09000 € | 1.829,09 € |
| Unit Price without VAT: | 1.829,09000 € |
|---|---|
| Unit Price with VAT: | 2.176,61710 € |

