Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC07H-8-4P | |
|---|---|
DigiKey Part Number | 1178-PC07H-8-4P-ND |
Manufacturer | |
Manufacturer Product Number | PC07H-8-4P |
Description | RECEPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Clear Chromate over Bright Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert 8-4 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Automotive, Industrial, Marine, Military |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC07C-8-4P | Amphenol Aerospace Operations | 0 | 1178-PC07C-8-4P-ND | 365,06667 € | Parametric Equivalent |
| PC07C-8-4P(101) | Amphenol Aerospace Operations | 0 | 1178-PC07C-8-4P(101)-ND | 392,54000 € | Parametric Equivalent |
| PC07E-8-4P | Amphenol Aerospace Operations | 0 | 1178-PC07E-8-4P-ND | 708,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 274,67400 € | 1.373,37 € |
| Unit Price without VAT: | 274,67400 € |
|---|---|
| Unit Price with VAT: | 326,86206 € |

