
PC06P-8-2S | |
|---|---|
DigiKey Part Number | 1178-PC06P-8-2S-ND |
Manufacturer | |
Manufacturer Product Number | PC06P-8-2S |
Description | PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Clear Chromate over Bright Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Potted |
Number of Positions 2 | Shielding |
Shell Size - Insert 8-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,82000 € | 296,82 € |
| 10 | 252,34100 € | 2.523,41 € |
| 25 | 237,73800 € | 5.943,45 € |
| Unit Price without VAT: | 296,82000 € |
|---|---|
| Unit Price with VAT: | 353,21580 € |

