
PC02A-12-8P | |
|---|---|
DigiKey Part Number | 1178-PC02A-12-8P-ND |
Manufacturer | |
Manufacturer Product Number | PC02A-12-8P |
Description | RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 287,52000 € | 1.150,08 € |
| Unit Price without VAT: | 287,52000 € |
|---|---|
| Unit Price with VAT: | 342,14880 € |

