
MS3471W10-6P | |
|---|---|
DigiKey Part Number | 1178-MS3471W10-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3471W10-6P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Aviation, Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,57000 € | 21,57 € |
| 10 | 18,32900 € | 183,29 € |
| 25 | 17,18160 € | 429,54 € |
| 50 | 16,36180 € | 818,09 € |
| 100 | 15,80570 € | 1.580,57 € |
| Unit Price without VAT: | 21,57000 € |
|---|---|
| Unit Price with VAT: | 25,66830 € |



