
MS3454W28-15P | |
|---|---|
DigiKey Part Number | 1178-MS3454W28-15P-ND |
Manufacturer | |
Manufacturer Product Number | MS3454W28-15P |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection Fluid Resistant |
Shell Size - Insert 28-15 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 2000V |
Termination Crimp | Operating Temperature -55°C ~ 175°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Applications Aviation, Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 433,19000 € | 1.732,76 € |
| Unit Price without VAT: | 433,19000 € |
|---|---|
| Unit Price with VAT: | 515,49610 € |

