
MS3454W20-24S | |
|---|---|
DigiKey Part Number | 1178-MS3454W20-24S-ND |
Manufacturer | |
Manufacturer Product Number | MS3454W20-24S |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Fluid Resistant |
Shell Size - Insert 20-24 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A, 46A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 2000V |
Termination Crimp | Operating Temperature -55°C ~ 175°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Applications Aviation, Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 325,47000 € | 1.627,35 € |
| Unit Price without VAT: | 325,47000 € |
|---|---|
| Unit Price with VAT: | 387,30930 € |

