
MS3454LS24-22P | |
|---|---|
DigiKey Part Number | 1178-MS3454LS24-22P-ND |
Manufacturer | |
Manufacturer Product Number | MS3454LS24-22P |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Packaging Bulk | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection Fluid Resistant |
Shell Size - Insert 24-22 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 46A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 2800V |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Applications Aviation, Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.295,74000 € | 2.295,74 € |
| Unit Price without VAT: | 2.295,74000 € |
|---|---|
| Unit Price with VAT: | 2.731,93060 € |

