
MS3454L18-10S | |
|---|---|
DigiKey Part Number | 1178-MS3454L18-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3454L18-10S |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection Fluid Resistant |
Shell Size - Insert 18-10 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 23A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 2000V |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Applications Aviation, Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 285,86600 € | 1.429,33 € |
| Unit Price without VAT: | 285,86600 € |
|---|---|
| Unit Price with VAT: | 340,18054 € |

