
MS3126F14-19SW | |
|---|---|
DigiKey Part Number | 1178-MS3126F14-19SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F14-19SW |
Description | CONN PLUG FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-19 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,50000 € | 76,50 € |
| 10 | 65,02400 € | 650,24 € |
| 25 | 60,95600 € | 1.523,90 € |
| 50 | 58,04960 € | 2.902,48 € |
| 100 | 55,28280 € | 5.528,28 € |
| Unit Price without VAT: | 76,50000 € |
|---|---|
| Unit Price with VAT: | 91,03500 € |



