
MS3110P8-4P | |
|---|---|
DigiKey Part Number | 1178-MS3110P8-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3110P8-4P |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Potted |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 8-4 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,56000 € | 55,56 € |
| 10 | 47,22600 € | 472,26 € |
| 25 | 44,27120 € | 1.106,78 € |
| 50 | 42,16040 € | 2.108,02 € |
| 100 | 40,15040 € | 4.015,04 € |
| Unit Price without VAT: | 55,56000 € |
|---|---|
| Unit Price with VAT: | 66,11640 € |

