
MS3100R40-1P | |
|---|---|
DigiKey Part Number | 1178-MS3100R40-1P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100R40-1P |
Description | RECEPT |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Discontinued at DigiKey | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 30 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 40-1 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,17000 € | 152,17 € |
| Unit Price without VAT: | 152,17000 € |
|---|---|
| Unit Price with VAT: | 181,08230 € |

