Image for MS3100R32-7P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100R32-7P

DigiKey Part Number
1178-MS3100R32-7P-ND
Manufacturer
Manufacturer Product Number
MS3100R32-7P
Description
RECEPT
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Chromate over Cadmium
Part Status
Discontinued at DigiKey
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
35
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
32-7
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Neoprene
Termination
Solder Cup
Applications
Marine, Military
Fastening Type
Threaded
Base Product Number
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12154,22500 €1.850,70 €
Unit Price without VAT:154,22500 €
Unit Price with VAT:183,52775 €