
MS3100R20-32P | |
|---|---|
DigiKey Part Number | 1178-MS3100R20-32P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100R20-32P |
Description | RECEPT |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Discontinued at DigiKey | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-32 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,14000 € | 73,14 € |
| Unit Price without VAT: | 73,14000 € |
|---|---|
| Unit Price with VAT: | 87,03660 € |

