
MS27502F17CL | |
|---|---|
DigiKey Part Number | 1178-MS27502F17CL-ND |
Manufacturer | |
Manufacturer Product Number | MS27502F17CL |
Description | CAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 17 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 54,02375 € | 432,19 € |
| Unit Price without VAT: | 54,02375 € |
|---|---|
| Unit Price with VAT: | 64,28826 € |

