
MS27484E12F4SC | |
|---|---|
DigiKey Part Number | 1178-MS27484E12F4SC-ND |
Manufacturer | |
Manufacturer Product Number | MS27484E12F4SC |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Ground |
Qualification MIL-DTL-38999 | Shielding |
Shell Size - Insert 12-4 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -65°C ~ 200°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,98150 € | 6.798,15 € |
| Unit Price without VAT: | 67,98150 € |
|---|---|
| Unit Price with VAT: | 80,89799 € |

