Parametric Equivalent

MS27468T25F46PC(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27468T25F46PC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T25F46PC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46 (44 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 46 (44 + 2 Coax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 25-46 | |
Contact Type | Crimp | |
Contact Size | 16 (4), 20 (40), 8 Coax (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,97890 € | 9.697,89 € |
| Unit Price without VAT: | 96,97890 € |
|---|---|
| Unit Price with VAT: | 115,40489 € |

