
MS27468T25B2PC(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27468T25B2PC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T25B2PC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 88,36020 € | 8.836,02 € |
| Unit Price without VAT: | 88,36020 € |
|---|---|
| Unit Price with VAT: | 105,14864 € |

