Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27468T23B35PC(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27468T23B35PC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T23B35PC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Chromate over Cadmium |
Number of Positions 100 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series I | Shielding Shielded |
Shell Size - Insert 23-35 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27468E23A35AC | Amphenol Aerospace Operations | 0 | 1178-MS27468E23A35AC-ND | 95,66360 € | Parametric Equivalent |
| MS27468E23A35PC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E23A35PC(LC)-ND | 95,66360 € | Parametric Equivalent |
| MS27468E23B35AC | Amphenol Aerospace Operations | 0 | 1178-MS27468E23B35AC-ND | 95,66360 € | Parametric Equivalent |
| MS27468E23B35PC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E23B35PC(LC)-ND | 95,66360 € | Parametric Equivalent |
| MS27468T23A35AC | Amphenol Aerospace Operations | 0 | 1178-MS27468T23A35AC-ND | 95,66360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 95,66360 € | 9.566,36 € |
| Unit Price without VAT: | 95,66360 € |
|---|---|
| Unit Price with VAT: | 113,83968 € |

