Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27468T19F32SC(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27468T19F32SC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T19F32SC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 32 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series I | Shielding Shielded |
Shell Size - Insert 19-32 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27468E19A32BC | Amphenol Aerospace Operations | 0 | 1178-MS27468E19A32BC-ND | 74,56500 € | Parametric Equivalent |
| MS27468E19A32SC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E19A32SC(LC)-ND | 60,52350 € | Parametric Equivalent |
| MS27468E19B32BC | Amphenol Aerospace Operations | 0 | 1178-MS27468E19B32BC-ND | 74,56500 € | Parametric Equivalent |
| MS27468E19B32SC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E19B32SC(LC)-ND | 74,56500 € | Parametric Equivalent |
| MS27468T19A32BC | Amphenol Aerospace Operations | 0 | 1178-MS27468T19A32BC-ND | 74,56500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,25080 € | 7.425,08 € |
| Unit Price without VAT: | 74,25080 € |
|---|---|
| Unit Price with VAT: | 88,35845 € |

