Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27468T17F8PC(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27468T17F8PC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T17F8PC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 8 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series I | Shielding Shielded |
Shell Size - Insert 17-8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27468E17A8AC | Amphenol Aerospace Operations | 0 | 1178-MS27468E17A8AC-ND | 74,06760 € | Parametric Equivalent |
| MS27468E17A8PC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E17A8PC(LC)-ND | 74,06760 € | Parametric Equivalent |
| MS27468E17B8AC | Amphenol Aerospace Operations | 0 | 1178-MS27468E17B8AC-ND | 74,06760 € | Parametric Equivalent |
| MS27468E17B8PC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E17B8PC(LC)-ND | 61,02890 € | Parametric Equivalent |
| MS27468T17A8AC | Amphenol Aerospace Operations | 0 | 1178-MS27468T17A8AC-ND | 61,02890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,70110 € | 7.370,11 € |
| Unit Price without VAT: | 73,70110 € |
|---|---|
| Unit Price with VAT: | 87,70431 € |

