Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27468T15B5PC(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27468T15B5PC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T15B5PC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Chromate over Cadmium |
Number of Positions 5 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series I | Shielding Shielded |
Shell Size - Insert 15-5 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27468E15A5AC | Amphenol Aerospace Operations | 0 | 1178-MS27468E15A5AC-ND | 75,80840 € | Parametric Equivalent |
| MS27468E15A5PC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E15A5PC(LC)-ND | 61,53280 € | Parametric Equivalent |
| MS27468E15B5AC | Amphenol Aerospace Operations | 0 | 1178-MS27468E15B5AC-ND | 75,80840 € | Parametric Equivalent |
| MS27468E15B5PC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E15B5PC(LC)-ND | 75,80840 € | Parametric Equivalent |
| MS27468P15B5PC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468P15B5PC(LC)-ND | 80,75580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,80840 € | 7.580,84 € |
| Unit Price without VAT: | 75,80840 € |
|---|---|
| Unit Price with VAT: | 90,21200 € |

