Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27468T13B98AC | |
|---|---|
DigiKey Part Number | 1178-MS27468T13B98AC-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T13B98AC |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Bayonet Lock |
Series | Orientation C |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27468E13A98AC | Amphenol Aerospace Operations | 0 | 1178-MS27468E13A98AC-ND | 72,78680 € | Parametric Equivalent |
| MS27468E13A98PC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E13A98PC(LC)-ND | 72,78680 € | Parametric Equivalent |
| MS27468E13B98AC | Amphenol Aerospace Operations | 0 | 1178-MS27468E13B98AC-ND | 60,10390 € | Parametric Equivalent |
| MS27468E13B98PC(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E13B98PC(LC)-ND | 60,10390 € | Parametric Equivalent |
| MS27468T13A98AC | Amphenol Aerospace Operations | 0 | 1178-MS27468T13A98AC-ND | 72,78680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,78680 € | 7.278,68 € |
| Unit Price without VAT: | 72,78680 € |
|---|---|
| Unit Price with VAT: | 86,61629 € |

